1-644751-4
14P MTA156 HDR ASSY R/A
This MTA 156 connector features a single row design with 14 positions for power applications. Constructed with durable Polyester - GF housing in a natural color, it ensures reliable performance in a wide temperature range from -55 to 105 °C (-67 to 221 °F). The board mount configuration with right-angle orientation offers easy installation on PCBs with a thickness of 1.6mm (.063 in). With a voltage rating of 600V AC and contact amperage of 7A, it provides secure connectivity for various devices. The contact pins, made of Copper Alloy with Tin plating, guarantee efficient signal transmission. Certified to meet UL 94V-0 flammability standards and RoHS compliant, this connector is ideal for use in appliances and other electronic systems. Its compact design, measuring 2.34 inches (59.44mm) in length, makes it suitable for wire-to-board connections. Trust in its quality and performance, backed by LR7189 and E28476 certifications. Upgrade your PCB assembly with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-644751-4 |
Series: | MTA 156 |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Solder, Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 1 |
Contact Amperage: | 7 A |
Number of Positions: | 14 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 103 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1525 |
Contact Layout: | Inline |
Connector Length: | 2.34 in, 59.44 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Shape: | Square |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .175 in, 4.45 mm |
Header Type: | Unshrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Mating Area Length: | .39 in, 9.91 mm |
Contact Retention: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-644751-4 |
SKU: | AMP1-644751-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |