770421-1
01P UMNL CAP HSG NATL
Enhance your power and signal connectivity with the Universal MATE-N-LOK Housing. This high-quality connector, made from durable Nylon GF material in a natural color, is designed for optimal performance in various applications. With UL and CSA standards met, you can trust its reliability for power transmission up to 600V AC. Featuring a single row and pin contact type, it facilitates easy cable mounting through crimp termination. Operating efficiently in a wide temperature range of -55 to 105°C (-67 to 221°F), it is suitable for demanding environments. VDE tested and RoHS compliant, this connector ensures both safety and environmental responsibility. Ideal for appliances and other circuit applications, it offers seamless wire-to-wire connectivity, making it a valuable component in your assembly process. Whether for industrial or residential use, the Universal MATE-N-LOK Housing guarantees secure and efficient power and signal transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770421-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon GF |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Voltage: | 600 V AC |
Contact Type: | Pin |
Package Quantity: | 1 |
Number of Positions: | 1 |
Housing Color: | Natural |
GPL: | 236 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Connector Height: | 1.08 in |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Connector Length: | .3 in |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | .3 in |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 770421-1 |
SKU: | AMP770421-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/15/2019 | P-19-017592 - Product improvement. Change of shipping location from HL20 to WCDC. | Download |
10/01/2018 | P-18-016264 - Product Improvement. Shipping location for parts attached will be changed to TE's HL20 warehouse in Hermosillo, Mexico. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |