1-66359-2
III+ PIN,18-14,30AU/FL,STRIP
Easily connect and secure wires with our III+ PIN, featuring a 18-14 gauge, 30AU/FL strip for efficient power and signal transmission. Designed for industrial use, this contact is crimp-terminated with Phosphor Bronze for durability and reliable performance in a wide temperature range from -55 to 90°C (-67 to 194°F). With a contact amperage of 13A, it accepts wire sizes from .8 to 2mm² (14-18 AWG) with ease. The precious metal plating ensures optimal conductivity, while the bright finish adds a professional touch. This product is RoHS compliant and comes in a package of 4000 on a convenient reel for easy handling. Perfect for various applications, including battery and coin cell clips, it's a versatile and essential component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-66359-2 |
Series: | AMP Type III+ |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Contact Size: | 16 |
Contact Type: | Pin |
Package Quantity: | 4000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 13 A |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Precious Metal |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
Contact Underplating Material: | Nickel |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5022 |
Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .08 - .1 in, 2.03 - 2.54 mm |
Contact Termination Area Plating Finish: | Bright |
Test Current: | 13 A |
Contact Product Type: | Contact |
Mating Pin Diameter: | .062 in, 1.57 mm |
Part Aliases: | 1-66359-2 |
SKU: | AMP1-66359-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |