Enhance your power and signal connections with our III+ SKT contact, designed for reliable performance in a variety of applications. With a termination method of crimping, these contacts feature brass construction with a durable tin plating, ensuring both conductivity and corrosion resistance. Suitable for use with 20-24 AWG wire, they accommodate insulation diameters from 2.03 to 2.54 mm. Operating in temperatures ranging from -55 to 90°C, they meet industrial standards for robustness and reliability. Each package contains 1000 contacts, offering convenience for large-scale projects. Whether you're working with discrete wire or cable assemblies, these contacts provide a secure and efficient connection solution for your needs. Additionally, their RoHS compliance underscores our commitment to environmental responsibility. Upgrade your connectors with our III+ SKT contacts for seamless power and signal transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-66399-0
Series:AMP Type III+
Accessory Type:Contact
Termination Method:Crimp
Contact Material:Brass
Contact Size:16
Contact Type:Socket
Package Quantity:1000
Cable Type:Discrete Wire
Contact Amperage:13 A
Termination Type:Crimp
GPL:230
Packaging:Carton, Loose Piece
Operating Temperature Range:-55 - 90 °C, -67 - 194 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5023
Wire Size:20 - 24 AWG, .2 - .6 mm²
Contact Termination Plating:Tin
ECCN:EAR99
Contact Underplating Thickness:30 µin, .76 µm
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.08 - .1 in, 2.03 - 2.54 mm
Contact Termination Area Plating Finish:Bright
Test Current:13 A
Color Code:Yellow
Contact Product Type:Contact
Mating Pin Diameter:.062 in, 1.57 mm
Part Aliases:1-66399-0
SKU:AMP1-66399-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: