Enhance your power and signal connections with our AMP Type III+ Socket, designed for 24-20 AWG discrete wire termination. With a durable brass construction and Tin plating, it ensures reliable conductivity in industrial applications. The crimp termination method offers easy installation, accepting wire insulation diameters of 2.03 - 2.54 mm. Operating in temperatures ranging from -55 to 90°C, this contact is perfect for various environments. Each package includes 100 units, meeting your connectivity needs efficiently. RoHS compliant and featuring a bright plating finish, it guarantees both performance and environmental responsibility. Trust in our contact for secure and efficient wire and cable connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-66399-1
Series: AMP Type III+
Accessory Type: Contact
Termination Method: Crimp
Contact Material: Brass
Contact Size: 16
Contact Type: Socket
Package Quantity: 100
Cable Type: Discrete Wire
Contact Amperage: 13 A
Termination Type: Crimp
GPL: 230
Packaging: Box
Operating Temperature Range: -55 - 90 °C, -67 - 194 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 µin, 2.54 µm
Contact Termination Plating Thickness: 100 µin, 2.540 µm
Contact Underplating Material: Nickel
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 1952
Wire Size: 20 - 24 AWG, .2 - .6 mm²
Contact Termination Plating: Tin
ECCN: EAR99
Contact Underplating Thickness: 30 µin, .76 µm
Wire Insulation Support: With
Accepts Wire Insulation Diameter: .08 - .1 in, 2.03 - 2.54 mm
Contact Termination Area Plating Finish: Bright
Test Current: 13 A
Contact Product Type: Contact
Mating Pin Diameter: .062 in, 1.57 mm
Part Aliases: 1-66399-1
SKU: AMP1-66399-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: