58495-1
PRO CRIMPER ASSY MULTIMATE
Elevate your crimping game with the PRO CRIMPER ASSY MULTIMATE, a high-performance hand tool designed for precision assembly of MULTIMATE connectors. Engineered for efficiency and ease of use, this tool features a removable/interchangeable die set, allowing for seamless customization based on your project needs. Whether you're working on-site or in the workshop, the PRO CRIMPER offers versatile operation with battery, electric, or manual power options. Rest assured, it complies with RoHS regulations for environmental responsibility. Upgrade your toolkit with this essential for professionals in the field of connectors and beyond.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 58495-1 |
Tool Type: | PRO-CRIMPER Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP58495-1 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Part Alias: | F24484-000,AMPS-0-0058495-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/27/2014 | E-14-007798 - Product Improvement. The old and new locator have similar components and perform the same. The new locator is posioned with slightly longer die pins and does not use the tool frame for alignment. This make for a more versale and study locator. | Download |