1-66741-2
TYPE XII FEMALE CONTACT
Enhance power connectivity with this Type XII Female Contact, designed for crimp mounting. Crafted from durable copper, it features a socket contact type ideal for discrete wire applications. With a contact amperage of 15A, it ensures reliable performance in power circuits. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), this contact is suitable for aerospace, defense, and marine environments. Its Tin-Lead plating offers corrosion resistance, while the right-angle orientation and wire-to-wire connector system provide versatility in installations. Each package contains 1500 pieces, conveniently supplied on a reel for ease of use. This contact, with its stringent quality and compliance with ECCN regulations, is a dependable component for various power connection needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-66741-2 |
Mount Type: | Crimp |
Contact Material: | Copper |
Contact Type: | Socket |
Package Quantity: | 1500 |
Cable Type: | Discrete Wire |
Contact Amperage: | 15 A |
Termination Type: | Crimp |
GPL: | 088 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin-Lead |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
Contact Underplating Material: | Copper |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5016 |
Wire Size: | 10 AWG, 5 - 6 mm² |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin-Lead |
ECCN: | EAR99 |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .19 - .22 in, 4.83 - 5.59 mm |
Test Current: | 15 A |
For Multiple Crimp: | No |
Contact Orientation: | Right Angle |
Wire Contact Termination Area Plating Material: | Tin-Lead |
Special Features: | Loose Piece |
Contact Product Type: | Contact |
Part Aliases: | 1-66741-2 |
SKU: | AMP1-66741-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2014 | E-14-009247 - Document Clarification. Occasionally this dimension may run as high as .231 but does not effect the function of the contact. | Download |