1-726386-2
FASTON TAB .250 (6.3 MM) 0.8 ETPBR
Efficiently connect wires with our FASTON TAB featuring a .250-inch (6.3mm) width, ideal for secure and convenient terminations. With a 0.8 ETPBR thickness, this Through Hole terminal offers reliable performance in various applications. Designed for easy installation, its Straight orientation and Tab terminal type ensure a seamless fit. Perfect for PCB assemblies, this RoHS-compliant component guarantees compliance with environmental regulations. Explore our range of Connectors for all your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-726386-2 |
Termination Method: | Through Hole |
Terminal Type: | Tab |
Orientation: | Straight |
Product: | PCB Terminals |
Terminal Angle: | Straight |
SKU: | AMP1-726386-2 |
series: | FASTON 250 |
Plating Material: | Tin |
Plating Thickness: | 5 µm / 199.85 µin |
Stud Hole: | No |
Terminal Type: | Tab |
Terminal Size: | 6.35 |
PCB Thickness (Recommended): | 2.36 - 3.18 mm / .093 - .125 in |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .81 mm / .032 in |
PCB Hole Diameter: | 1.4 mm / .055 in |
Height Above PC Board: | 10 mm / .394 in |
Extension Below Board: | 4 mm / .157 in |
Terminates To: | Printed Circuit Board |
Operating Temperature Range: | -30 - 110 °C / -22 - 230 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |