Enhance your connection capabilities with our FASTON 187 TAB .032 TPBR. Designed for efficient Through Hole termination, these straight-oriented Tab terminals guarantee a secure fit for your PCB applications. Crafted for convenience and compliance, they meet RoHS standards, ensuring eco-friendly practices. Explore our range of connectors and terminals for seamless integration into your projects. Elevate your connectivity with precision-engineered solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-726388-2
Termination Method:Through Hole
Terminal Type:Tab
Orientation:Straight
Product:PCB Terminals
Terminal Angle:Straight
SKU:AMP1-726388-2
series:FASTON 187
Plating Material:Tin
Plating Thickness:4.5 µm
Stud Hole:No
Terminal Type:Tab
Terminal Size:4.75
PCB Thickness (Recommended):3.63 - 4.45 mm / .143 - .175 in
Mating Tab Width:4.75 mm / .187 in
Mating Tab Thickness:.81 mm / .032 in
PCB Hole Diameter:1.4 mm / .055 in
Height Above PC Board:8.6 mm / .343 in
Extension Below Board:5.2 mm / .204 in
Terminates To:Printed Circuit Board
Operating Temperature Range:-30 - 110 °C / -22 - 230 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: