1-745508-0
FERRULE SPLIT RING, HD
Enhance your connector assembly with the durable FERRULE SPLIT RING, HD from our AMPLIMITE Kit series. Designed for optimal performance, this accessory features a shielded aluminum construction with a split-ring ferrule type, ensuring secure connections. With a diameter of .62 inches (15.75 mm) and compatibility with cable sizes ranging from .56 to .6 inches, it offers versatility for various applications. Moreover, its compliance with RoHS regulations underscores our commitment to environmental responsibility. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-745508-0 |
Series: | AMPLIMITE Kit |
Accessory Type: | Ferrule |
Shell Size: | 4, 5 |
Package Quantity: | 1 |
GPL: | 252 |
Packaging: | Package |
Shielded: | Yes |
GPL Description: | Data and Devices |
Product Code: | 5817 |
Ferrule Material: | Aluminum |
ECCN: | EAR99 |
Ferrule Diameter: | 15.75 mm, .62 in |
Ferrule Type: | Split-Ring |
Cable Outside Diameter: | .56 - .6 in |
Part Aliases: | 1-745508-0 |
SKU: | AMP1-745508-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |