Enhance your PCB connectivity with our FASTON 250 PCB TAB .031 TPBR terminal. Designed for easy installation through hole termination, this straight-oriented tab terminal ensures a secure and efficient connection. Compliant with RoHS standards, it's a reliable choice for your electronic projects. Perfect for use in various applications, it's part of our comprehensive range of connectivity solutions. Elevate your PCB assembly process with this high-quality terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 725964-2
Termination Method:Through Hole
Terminal Type:Tab
Orientation:Straight
Product:PCB Terminals
Terminal Angle:Straight
SKU:AMP725964-2
series:FASTON 250
Plating Material:Tin
Stud Hole:No
Terminal Type:Tab
Terminal Size:6.35
Underplating Material:Nickel
PCB Thickness (Recommended):2.36 - 3.05 mm / .093 - .12 in
Mating Tab Width:6.35 mm / .25 in
Mating Tab Thickness:.81 mm / .032 in
Height Above PC Board:12.7 mm / .506 in
Receptacle Terminal Stock Thickness:.81 mm / .032 in
Extension Below Board:3.8 mm / .149 in
Insertion Force:Normal
Terminates To:Printed Circuit Board
Operating Temperature Range:-30 - 110 °C / -22 - 230 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: