1-770182-0
09P MINI-UMNL ASSY V0 SNNI
Enhance power connectivity with this Mini-Universal MATE-N-LOK connector, designed for board mounting in various appliances. With a durable nylon housing in a clean white finish, it meets UL and CSA standards for safety and reliability. Featuring three rows of nine pin contacts, it offers a 600V AC/DC voltage rating and can handle up to 9.5A of current. Ideal for power applications, the through-hole solder termination method ensures secure and lasting connections. With a compact and vertical mount orientation, it saves space on the PCB while providing efficient power transfer. Operating in a wide temperature range from -55 to 105°C, it guarantees performance in diverse environments. RoHS compliant and with a UL 94V-0 flammability rating, it meets international quality standards. Perfect for wire-to-board configurations, it's a vital component in power distribution systems.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-770182-0 |
Series: | Mini-Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .162 in, 4.14 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .163 in, 4.14 mm |
Contact Amperage: | 9.5 A |
Number of Positions: | 9 |
Housing Color: | White |
Mount Orientation: | Vertical |
Mating Retention Type: | Locking Tab |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
Panel Mount: | Without |
PCB Retention: | With |
Contact Termination Plating Thickness: | 150 µin, 3.81 µm |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 13.49 mm |
PCB Retention Type: | Boardlock |
Boardlock Material: | Nylon |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Chamfered Edges |
Connector and Contact Terminate To: | Printed Circuit Board |
Number of Power Positions: | 9 |
Contact Layout: | Matrix |
Connector Length: | 13.97 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Connector Width: | 13.97 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .145 in, 3.69 mm |
Max Insulation Diameter: | 3.2 in, 3.2 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | UL CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-770182-0 |
SKU: | AMP1-770182-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/25/2023 | PCN-23-179047 - Adding an additional resin. Adding an additional resin (Nylon) option for this product. Necessary qualification tests as per the Product specification were performed and passed. | Download |
06/01/2017 | P-17-014294 - Manufacturing location change. Following Part Numbers will be transferred from Mexico supplier to TE Lickdale USA. | Download |
06/01/2017 | P-17-014366 - Manufacturing location change. Following Part Numbers will be manufactured in both locations. Mexico and TE Lickdale USA. Additional Assembly Machine added that can produce part numbers the same. | Download |
08/28/2015 | E-15-010337 - Product Improvement. Mini MNL header assemblies drawings and parts revised. No form, fit, function changes are involved. | Download |