1-796404-1
CPC PSTD RCPT,17-16,R/A LF
Enhance your power connectivity with our CPC PSTD RCPT, a 16-contact connector designed for secure panel mounting. Featuring a right-angle, low-profile design in sleek black, this connector is a versatile solution for various applications. Crafted with high-quality PA 6/6 housing material and UL 94V-0 flammability standard, it ensures safety and durability. With a voltage rating of 250 VDC and an operating temperature range of -55 to 105°C (-67 to 221°F), it offers reliable performance in demanding environments. The pin contact type and through-hole solder termination method make installation a breeze. Trust in our AMP CPC series for top-notch quality and RoHS compliance, meeting the latest industry standards. Upgrade your circular power connectors with this essential connector assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-796404-1 |
Color: | Black |
Series: | AMP CPC |
Gender: | Male |
Housing Material: | PA 6/6 |
Number of Contacts: | 16 |
Mount Type: | Panel Mount |
Termination Method: | Through Hole - Solder |
Voltage: | 250 VDC |
Shell Size: | 17 |
Contact Type: | Pin |
Number of Positions: | 16 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Connector Assembly |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1-796404-1 |
Keying: | A |
Number of Signal Positions: | 16 |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Assembly Length: | 61.72 mm / 2.43 in |
Operating Voltage: | 250 VAC |
null: | 250 VAC |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Panel Mount Feature Type: | Flange with Mounting Holes |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector System: | Wire-to-Board / Wire-to-Panel |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/15/2018 | E-18-006586 - Product Improvement. Add laser marking as an option to mark the part number, date code and country of origin to the housings as needed. The markings are currently applied using ink stamping. The laser marking option has the advantage of being more permanent and easier to apply than ink. | Download |