1-796693-2

Heilind Number:AMP1-796693-2
Manufacturer:TE Connectivity
Manufacturer Number:1-796693-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

12 POS TERMI-BLOK PLUG STACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-796693-2
Amperage:11 A
Gender:Plug
Housing Material:PA 6/6
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:Stacking Plug
Screw Size:M2
Package Quantity:100
Contact Amperage:11 A
Number of Positions:12
Housing Color:Blue
GPL:124
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:Without
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:1-796693-2
SKU:AMP1-796693-2

Detailed Description

Create secure power and signal connections with this industrial-grade stacking plug. Designed for wire-to-board applications, it features 12 positions with a 3.5mm pitch and a durable PA 6/6 housing in a striking blue color. The right-angle mount angle and side stackable configuration offer versatility in installation, while the nickel-plated brass screws ensure sturdy attachment. With a contact rating of 11A at 300V AC, it is suitable for a wide range of industrial environments. Operating temperatures ranging from -40 to 105°C (-40 to 221°F) make it resilient in harsh conditions, and its RoHS compliance underscores its commitment to environmental responsibility. Each package contains 100 units, providing ample supply for your connectivity needs. Trust in the quality and performance of this connector for your power and signal transmission requirements.