| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-796859-7 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 50 |
| Contact Amperage: | 15 A |
| Number of Positions: | 17 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 - 3 µm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Threaded Flange: | With |
| Screw Flange: | With |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-796859-7 |
| SKU: | AMP1-796859-7 |
1-796859-7
Specifications
Detailed Description
Power up your connections with our 15A Right Angle Stacking Plug, designed for seamless integration in industrial settings. Featuring a durable PA 6/6 housing in a vibrant green color, this plug ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. With a contact pitch of 5.08mm and a voltage rating of 300V AC, it's suitable for power and signal applications. Each package includes 50 plugs, each with 17 positions for secure connections. The phosphor bronze contacts with tin plating guarantee efficient conductivity, while the screw flange with M3 brass screws allows for easy installation. RoHS compliant and suitable for wire sizes ranging from 12 to 30 AWG, this plug is a versatile and eco-friendly choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-796866-7 | ![]() |


