| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-796949-9 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 19 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 50 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 19 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Marking Color: | White |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-796949-9 |
| SKU: | AMP1-796949-9 |
1-796949-9
Specifications
Detailed Description
This black header features a single row with 19 contacts, suitable for power and signal applications. With a high amperage rating of 17.5 A and a voltage capacity of 300 V AC, it is ideal for industrial use. The housing is made of PA 6/6 material, ensuring durability in harsh environments. Designed for board mount installation, it has a pitch of 5.08 mm and can accommodate wire sizes ranging from 12 to 30 AWG. With a straight mount angle and side stackable configuration, it offers versatility in assembly. RoHS compliant and capable of wave soldering, this connector is suitable for lead-free solder processes. Operating temperature range from -40 to 110 °C (-40 to 230 °F) further enhances its suitability for various applications. With 50 units in a carton, it is a convenient choice for bulk orders.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1546074-9 | ![]() | |
| TE Connectivity 1-282841-0 | ![]() | |
| TE Connectivity 282841-9 | ![]() |


