1-925366-0
MOD 4 REC.HSG 1X10P
Enhance your industrial connectivity with the MOD 4 REC.HSG 1X10P from our AMPMODU IV/V series. This green housing, featuring a single row of 10 Polyamide contacts, is designed for efficient crimp termination on printed circuit boards. With a compact overall height of .55 inches and a durable construction meeting UL 94V-0 flammability standards, it ensures reliable performance in harsh environments. Operating within a wide temperature range of -65 to 105°C and rated for 250 VAC, this connector is suitable for various applications. Its polarization feature and inline contact layout offer easy and secure mating, while the packaging of 1000 units in a carton simplifies inventory management. RoHS compliant, this connector prioritizes environmental responsibility without compromising on quality. Upgrade your PCB systems with this high-performance housing configuration, ideal for industrial settings.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-925366-0 |
Color: | Green |
Series: | AMPMODU IV/V |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polyamide |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Termination Method: | Crimp |
Overall Height: | .55 |
Overall Length: | 4.99 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1000 |
Number of Positions: | 10 |
Housing Color: | Green |
GPL: | 277 |
Packaging: | Carton |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .55 in |
Mating Alignment: | Without |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5210 |
Contact Layout: | Inline |
Connector Length: | 4.99 in |
Connector Product Type: | Connector |
Mating Retention: | Without |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-925366-0 |
SKU: | AMP1-925366-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |