1-87022-7
MOD II POST PLTD 30 AU
Enhance your industrial projects with our MOD II POST PLTD 30 AU connector, designed for reliable performance in a wide range of applications. Featuring Phosphor Bronze construction with Gold plating, this square-shaped pin contact ensures secure mating with printed circuit boards. With a contact length of .828 inches and a max amperage of 3A, it offers optimal conductivity. Operating temperature range from -55 to 125°C and RoHS compliance guarantee durability and environmental responsibility. With packaging quantity of 80,000, it's perfect for large-scale projects. Trust in its 750V dielectric withstanding voltage for safe and efficient operation. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-87022-7 |
Series: | AMPMODU Headers |
Contact Material: | Phosphor Bronze |
Contact Type: | Pin |
Contact Length: | 21.03 mm, .828 in |
Package Quantity: | 80000 |
PCB Hole Diameter: | .036 in, .91 mm |
Contact Amperage: | 3 A |
GPL: | 014 |
Packaging: | Package |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Gold |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5910 |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Contact Shape: | Square |
Wire Insulation Support: | Without |
PCB Contact Termination Area Plating Thickness: | 30 µin |
Contact Mating Area Length: | .278 in, 7.06 mm |
Contact Orientation: | Straight |
Amperage: | 3 A |
Part Aliases: | 1-87022-7 |
SKU: | AMP1-87022-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |