4-87022-1
MOD II POST PLTD 30 AU
Enhance your industrial connectivity with our MOD II POST PLTD 30 AU contact pins from the AMPMODU IV/V series. Designed for reliability in harsh environments, these square-shaped pins feature a gold-plated mating area for optimal signal transmission. With a contact length of 12.27 mm and an amperage rating of 3 A, they ensure secure and efficient connections on printed circuit boards. Operating seamlessly in temperatures ranging from -55 to 125 °C, these RoHS-compliant pins meet stringent quality and compliance standards. Available in a package of 20,000 on a convenient reel, they are ideal for high-volume assembly projects. Upgrade your connectors with these high-performance contact pins for guaranteed performance and durability.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-87022-1 |
Series: | AMPMODU IV/V |
Contact Material: | Phosphor Bronze |
Contact Type: | Pin |
Contact Length: | 12.27 mm, .483 in |
Package Quantity: | 20000 |
PCB Hole Diameter: | .036 in, .91 mm |
Contact Amperage: | 3 A |
GPL: | 001 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Gold |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5203 |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Contact Shape: | Square |
Wire Insulation Support: | Without |
PCB Contact Termination Area Plating Thickness: | 30 µin |
Contact Mating Area Length: | .165 in, 4.191 mm |
Contact Orientation: | Straight |
Amperage: | 3 A |
Part Aliases: | 4-87022-1 |
SKU: | AMP4-87022-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |