1-87175-4
06 LOCKING CLIP HSG SR .100CL
Introducing the AMPMODU LOCKING CLIP Housing, a reliable solution for secure and efficient connectivity in industrial settings. This single-row receptacle features six contacts for seamless integration, with a durable polyester housing ensuring long-lasting performance. The UL 94V-0 material flammability standard compliance guarantees safety, while CSA and UL certifications offer peace of mind. With a 3A amperage and 250VAC voltage rating, this connector is suitable for various applications. Its crimp termination method and phosphor bronze contacts provide robust connectivity, meeting stringent quality standards. Operating temperature range of -65 to 105°C ensures versatility in challenging environments. Ideal for wire and cable termination, this connector is RoHS compliant, reflecting our commitment to environmental responsibility. Whether for PCB or panel mount use, the AMPMODU LOCKING CLIP Housing is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-87175-4 |
Series: | AMPMODU LOCKING CLIP |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polyester - GF |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Overall Height: | 4.44 |
Overall Length: | .61 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1 |
Number of Positions: | 6 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 285 |
Mating Retention Type: | Lock |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .175 in, 4.44 mm |
Stamped: | No |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5913 |
Contact Layout: | Inline |
Connector Length: | 15.54 mm, .61 in |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Retention: | With |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-87175-4 |
SKU: | AMP1-87175-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/29/2022 | PCN-22-137681 - Low to high temp material change. This is to notify customers that an existing low temperature housing material will be replaced with a high temperature LCP material. The use of the new material provides a functional advantage in high temperature applications. There will be no change to the product's form, fit, function. It operates under a certified quality management system. The transfer follows a strict procedure, which fully maintains the quality, ability to supply, and form-fit-function of the concerned products. | Download |