This three-contact receptacle connector, designed for industrial use, meets UL E28476 and CSA LR7189 standards for reliability and safety. With a voltage rating of 250 VAC and an operating temperature range of -65 to 105 °C, it is suitable for a variety of applications. The black polyester housing with phosphor bronze contacts ensures durability and performance. Featuring a crimp termination method and inline contact layout, it offers secure connectivity for wire and cable assemblies. Its compact design, with an overall length of 8.02 mm, makes it ideal for space-constrained PCB setups. RoHS compliant and with a UL 94V-0 flammability rating, this connector guarantees compliance with environmental regulations. Whether used in telecommunications, automotive, or industrial machinery, this connector provides a reliable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 87175-8
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Contacts:3
Number of Rows:1
Termination Method:Crimp
Contact Material:Phosphor Bronze
Overall Height:4.44
Overall Length:8.02
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:1
Number of Positions:3
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:285
Mating Retention Type:Lock
Packaging:Package
Operating Temperature Range:-65 - 105 °C
Connector Height:.175 in, 4.44 mm
Stamped:No
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5913
Contact Layout:Inline
Connector Length:.32 in, 8.02 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:750 V
Termination Resistance:12 mΩ
Mating Retention:With
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:87175-8
SKU:AMP87175-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/23/2024PCN-24-213357-C - Documentation Update. Please be aware the listed documents have been updated to show changes not listed in previous change notification PCN-22-137681
Download
07/29/2022PCN-22-137681 - Low to high temp material change. This is to notify customers that an existing low temperature housing material will be replaced with a high temperature LCP material. The use of the new material provides a functional advantage in high temperature applications. There will be no change to the product's form, fit, function. It operates under a certified quality management system. The transfer follows a strict procedure, which fully maintains the quality, ability to supply, and form-fit-function of the concerned products.Download