1-926657-3
13P LOCKG CLIP GEH
Elevate your connectivity with our AMPMODU LOCKING CLIP housing, a sleek and durable component designed for seamless integration in electronic assemblies. Crafted from high-quality PBT GV15 material in a striking black hue, this receptacle boasts 13 contacts arranged in a single row, making it ideal for various applications. With a pitch of 2.54 mm (.1 in) and termination via crimping, it ensures reliable and efficient performance. Meeting UL 94V-0 flammability standards, it guarantees safety and compliance in industrial settings. Each carton contains 1000 units, offering ample supply for your projects. Whether you're a professional or DIY enthusiast, this connector is a must-have for your PCB assembly needs. Rest assured, it is RoHS compliant, underscoring our commitment to environmental responsibility. Upgrade your setup with this essential connector and experience seamless connectivity like never before.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-926657-3 |
Color: | Black |
Series: | AMPMODU LOCKING CLIP |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | PBT GV15 |
Number of Contacts: | 13 |
Number of Rows: | 1 |
Termination Method: | Crimp |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1000 |
Number of Positions: | 13 |
Housing Color: | Black |
GPL: | 285 |
Packaging: | Carton |
PCB Retention: | Without |
Stamped: | No |
Mating Alignment: | Without |
GPL Description: | Industrial |
Product Code: | 5407 |
Connector Product Type: | Connector |
Mating Retention: | Without |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-926657-3 |
SKU: | AMP1-926657-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |