87165-2

LOCKING CLIP ASSY .025 SQ LP

Enhance your connectivity with the LOCKING CLIP ASSY .025 SQ LP. This female socket contact, with a crimp termination method, offers reliable performance in industrial settings. Meeting UL E28476 standards, it ensures safety and quality. With a current rating of 3 A and insulation resistance of 5000 MΩ, it guarantees efficient operation. The contact material, phosphor bronze, and plating finish, bright tin, optimize conductivity. Suitable for wire sizes 26-22 AWG and with a wire insulation support, it accommodates various applications. Its compact design, with a .025-inch post size, allows for easy installation. Operating within a temperature range of -65 to 105°C and with a dielectric withstanding voltage of 750 V, it is versatile and durable. Each package contains 1000 pieces, making it ideal for bulk usage. Elevate your electrical connections with this high-quality locking clip assembly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 87165-2
Amperage:3 A
Gender:Female
Termination Method:Crimp
Contact Material:Phosphor Bronze
Contact Type:Socket
Package Quantity:1000
Insulation Resistance:5000 MΩ
GPL:285
Packaging:Loose Piece
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
GPL Description:Industrial
Product Code:5404
Wire Size:.12 - .4 mm², 26 - 22 AWG
Post Size:.025 in, .64 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Termination Resistance:12 mΩ
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Bright
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.038 - .062 in, .97 - 1.57 mm
Wire Contact Termination Area Plating Material:Tin-Lead
Wire Contact Termination Area Plating Thickness:100 µin
Standards Met:UL E28476
Part Aliases:87165-2
Replacement Part:5-87165-2
SKU:AMP87165-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: