1-967588-1
AMP MCP 9.5, CONTACT
Enhance your automotive connectivity with the AMP MCP 9.5 CONTACT. Designed for high-performance applications, this contact ensures secure and efficient power transmission with a robust amperage rating of 65 A. Its reliable crimp termination method and tin plating guarantee optimal conductivity, while its F-Crimp design accommodates wire sizes ranging from 6 to 10 mm². Operating flawlessly in extreme temperatures from -40 to 130 °C (-40 to 266 °F), it's ideal for automotive, truck, bus, and off-road environments. Featuring a Locking Lance for primary locking and a receptacle splice type, this RoHS-compliant component offers both durability and convenience in one. Elevate your vehicle's electrical system with this essential connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-967588-1 |
Amperage: | 65 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Wire Size: | 6 - 10 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1-967588-1 |
series: | AMP MCP Connector System |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | 1.2 mm / .047 in |
Mating Tab Width: | 9.5 mm / .374 in |
Wire Insulation Diameter: | 4.6 - 6.4 mm / .18 - .25 in |
Wire Size Search: | 7 AWG / 8 AWG / 10 mm² / 6 mm² / 8 mm² |
Terminal Transmits: | 41 - 100 A (High Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/12/2018 | P-18-016279 - Document clarification. We hereby inform you about the update of PCN P-18-016277, we only produce PN 1-967588-1 from tool 11-1829294, so PN 1-1355849-1 and PN 1-967590-1 do not produce right now from this tool. | Download |