Enhance the performance of your automotive connectors with the AMP MCP 9.5 Single Wire Seal (SWS) in a sleek blue finish. Designed for precision and durability, this connector accessory ensures a secure and reliable seal, perfect for automotive applications. Trust in its high-quality construction to protect against moisture and debris, meeting RoHS compliance standards for environmental responsibility. Elevate your connectivity with the AMP MCP Connector System and experience seamless functionality every time.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1355437-2
Color:Blue
Series:AMP MCP 9.5,AMP MCP Connector System
Seal Type:Single Wire Seal (SWS)
Product:Automotive Seals & Cavity Plugs
SKU:AMP1355437-2
Material:Silicone
Cavity Diameter:15 mm / .591 in
Cable Insulation Diameter:6.6 mm / .26 in
UL Flammability Rating:None
Lubricant Content:Yes
Resistance to Hydrocarbons:Poor
Shore A Hardness:50
Operating Temperature Range:-40 - 130 °C / -40 - 266 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: