1-967628-1
FLA-ST-GEH 2.8 15P
Introducing the FLA-ST-GEH 2.8 15P housing, a crucial component within the AMP MCP 2.8 Connector System. Designed for male terminals, this housing features three rows for efficient signal transmission. With a pitch of 5mm and a voltage rating of 28V DC, it ensures reliable performance in industrial and commercial transportation applications. Constructed from durable PA GF material, it can withstand temperatures ranging from -40 to 120°C (-40 to 248°F). With a compact size of 1.28" in length, 1.205" in height, and 1.396" in width, it offers easy installation. The 180° cable exit angle and 15-position configuration make it suitable for various signal connectivity needs. This housing, in an aesthetically pleasing body color, is RoHS compliant, aligning with environmental standards. Its primary locking feature on the terminal ensures secure connections, while its serviceable design enhances maintenance efficiency. Perfect for wire-to-wire applications, this housing is a reliable solution for your automotive connector accessory needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-967628-1 |
Series: | AMP MCP 2.8,AMP MCP Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 3 |
Pitch: | .197 in, 5 mm |
Voltage: | 28 V DC |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 15 |
GPL: | J96 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J656 |
Connector System: | Wire to Wire |
Length: | 1.28 in |
Cable Exit Angle: | 180° |
Height: | 1.205 in, 30.6 mm |
Width: | 1.396 in, 35.45 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Other |
Serviceable: | No |
Connector Code : | A |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 1-967628-1 |
SKU: | AMP1-967628-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/06/2021 | P-21-021289 - duplication of Mold tool. Customer Request.As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 21-1959540, which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download |
06/25/2021 | PCN-21-104989 - Approving an alternate material. The Industrial and Commercial Transportation business unit of TE Connectivity is approving an alternate material for the 6-21 POS Tab Housings with part number(s) listed below. The Alternate Material is also a PA66 GF13 similar to the current Material in production. Due to the current generalized resin shortage situation. we hereby inform you of this alternative PA66 GF13 Material usage for the products mentioned within this notification . The Alternative material does not impact fit, form and function. Parts made of the alternative material are interchangeable. | Download |
07/06/2020 | P-20-019011 - Manufacturing Location Change. Will be transferred from Outside Vendor to TE Connectivity manufacturing location in Tangier, Morocco. |
Download |
12/02/2019 | E-19-016792 - Product Improvement. Change the raw material / resin. |
Download |