1-967623-1
JUN-POW-TIM-GEH 15P
Enhance automotive wiring with our JUN-POW-TIM-GEH 15P connector, designed for seamless signal transmission. Part of the Junior Power Timer series, this housing accommodates 15 female terminals in three rows, with a 5mm pitch for easy installation. Crafted from durable PBT GF, it ensures reliable performance in automotive applications. Featuring polarization for proper alignment, this connector is essential for maintaining secure connections. With a compact design measuring 1.031 inches in length and 26.5mm in height, it offers efficient space utilization. The connector system allows wire-to-wire connectivity, while its primary locking feature on the terminal ensures stability. RoHS compliant and packaged in cartons, this connector meets industry standards for quality and environmental responsibility. Upgrade your automotive setups with the M132, perfect for harnessing power and data in vehicles.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-967623-1 |
Series: | Junior Power Timer |
Gender: | Housing for female terminals |
Number of Rows: | 3 |
Pitch: | .197 in, 5 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 15 |
GPL: | N06 |
Packaging: | Carton |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | 1.031 in |
Height: | 1.043 in, 26.5 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Other |
Serviceable: | No |
Connector Code : | A |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 1-967623-1 |
SKU: | AMP1-967623-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2020 | P-19-017325 - Capacity change or tool replacement. |
Download |
10/25/2019 | P-19-017968 - Manufacturing location change. Following Part Numbers will be transferred from TE Steinach to TE Speyer. | Download |
02/20/2018 | P-17-015059 - Consolidation of distribution centers. | Download |