Enhance your connection solutions with the AMPLIVAR Stator Buchs, a vital component in the AMPLIVAR Terminals and Splices series. Crafted from high-quality Phosphor Bronze, these receptacles ensure reliable conductivity. Featuring a straight reverse orientation, they offer versatility in installation. With an overall length of 19.9 mm (.783 in), they accommodate wire sizes ranging from 16 to 21 AWG (.41 - 1.31 mm²). The F-Crimp design guarantees secure wire termination, while the open barrel type simplifies assembly. Trust in Quick Disconnects as the supplier for this essential receptacle, meeting your needs for efficient and durable connections. Rest assured of quality and compliance with industry standards. Elevate your connectivity projects with these AMPLIVAR Stator Buchs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-969049-1
Series:AMPLIVAR Terminals and Splices
Contact Material:Phosphor Bronze
Contact Plating:Unplated
Overall Length:19.9 mm, .783 in
Material:Phosphor Bronze
Terminal Type:Receptacle
Orientation:Stator - Straight Reverse
Wire Size:16 - 21 AWG, .41 - 1.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP1-969049-1
Fully Insulated:No
Receptacle Terminal Stock Thickness:.32 mm / .013 in
Wire Insulation Support:With
Line:AMPLIVAR
Wire/Cable Type:Magnet Wire
Insulated:No

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: