100525-3
Z-PACK M.CODING KEY
Enhance the functionality of your Z-PACK 2mm HM connectors with the Z-PACK M.CODING KEY. Designed for Type L, Type M, Type A, and Type D connectors, this coding key ensures secure and accurate connections in high-density applications. With a package quantity of 500, you'll have plenty on hand for your project needs. The nut brown color and unique number 1236 make identification and organization a breeze. Compliant with RoHS regulations, this essential accessory is a reliable choice for your board-to-board and backplane connector setups.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 100525-3 |
Series: | Z-PACK 2mm HM |
Compatible Connector Type: | Type A, Type D, Type L, Type M |
Package Quantity: | 500 |
GPL: | 472 |
Packaging: | Bag |
GPL Description: | Data and Devices |
Product Code: | 6252 |
ECCN: | EAR99 |
Coding Key Color: | Nut Brown |
Coding Key Number: | 1236 |
Part Aliases: | 100525-3 |
SKU: | AMP100525-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |