100526-3
Z-PACK F.CODING KEY
Enhance your PCB connectivity with the Z-PACK F.CODING KEY. Designed for the Z-PACK 2mm HM series, this coding key ensures seamless compatibility with Type L, Type M, Type A, and Type D connectors. With a package quantity of 500, it offers ample supply for your assembly needs. The nut brown color and unique number 4578 make it easily identifiable for efficient installation. Meeting RoHS compliance standards, it guarantees environmentally-friendly performance. Elevate your backplane connector setup with this essential accessory from Data and Devices.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 100526-3 |
Series: | Z-PACK 2mm HM |
Compatible Connector Type: | Type A, Type D, Type L, Type M |
Package Quantity: | 500 |
GPL: | 472 |
Packaging: | Bag |
GPL Description: | Data and Devices |
Product Code: | 6252 |
ECCN: | EAR99 |
Coding Key Color: | Nut Brown |
Coding Key Number: | 4578 |
Part Aliases: | 100526-3 |
SKU: | AMP100526-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |