Easily connect wires with our FASTON 250 LIF FLAG receptacle terminals, designed for efficient and secure crimping. Made of durable phosphor bronze, these terminals ensure reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). The flag orientation allows for convenient wire insertion, while the open barrel design accommodates insulation diameters from .098 to .15 inches (2.5 to 3.81 mm). With compatibility for 13-17 AWG wires, these terminals are ideal for various applications. Ensure quality and compliance with our RoHS-certified product.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 100645-3
Series:FASTON 250
Contact Material:Phosphor Bronze
Contact Plating:Unplated
Overall Length:14.4 mm, .567 in
Material:Phosphor Bronze
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.098 - .15 in, 2.5 - 3.81 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP100645-3
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
UL Rating:Listed
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: