102095-3
MOD IV PIN PLTD 30 SEL
Enhance your connectivity with the MOD IV PIN PLTD 30 SEL, a vital component in the AMPMODU IV/V series. Designed for optimal performance, these male pins feature a durable phosphor bronze construction with gold plating for reliable conductivity. Meeting CSA LR7189 standards, they ensure safe and efficient operation in various applications. With a high amperage rating of 3A and a voltage of 250VAC, they offer robust power delivery. The crimp termination method allows for easy installation, while the 30µin gold contact plating guarantees low resistance and long-term durability. Suitable for wire and cable connections, these pins accommodate wire sizes ranging from .12 to .4 mm² (26-22 AWG). Operating flawlessly in a wide temperature range from -65 to 105°C, they are ideal for industrial use. With RoHS compliance and a packaging of 12500 units on a reel, they are not only high-performing but also environmentally friendly. Upgrade your connectors with these premium quality pins for seamless and efficient connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 102095-3 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Gender: | Male |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Voltage: | 250 VAC |
Contact Type: | Pin |
Package Quantity: | 12500 |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Gold Flash |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5207 |
Wire Size: | .12 - .4 mm², 26 - 22 AWG |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Applied_Pressure: | Standard |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .061 in, 1.55 mm |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Gold Flash |
Standards Met: | CSA LR7189 |
Part Aliases: | 102095-3 |
SKU: | AMP102095-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |