1473005-4
SEMI-HARD TRAY DDR2 SODIMM SOCKET 200P 5
Semi-Hard Tray DDR2 SODIMM Socket 200P 5 is a female connector designed for memory card applications. With a housing made of high temperature thermoplastic and UL 94V-0 standards met, it ensures reliability in operation. Featuring 200 contacts in a 2-row configuration, it offers secure board mounting with a pitch of .6 mm. Operating at a voltage of 1.8 V and current of .5 A, it is suitable for power circuit applications. The right-angle body orientation, along with a standard keying system, facilitates easy installation. With gold flash plating on the contact mating area and PCB retention, it ensures efficient signal transmission. This connector, in black housing color, is RoHS compliant, making it environmentally friendly. Perfect for DIMM and SIMM memory sockets, it meets the demands of various electronic devices.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1473005-4 |
Series: | DDR2 SO DIMM |
Amperage: | .5 A |
Gender: | Female |
Housing Material: | High Temperature Thermoplastic |
Number of Contacts: | 200 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Copper Alloy |
Maximum Operating Temperature: | 85 °C |
Body Orientation: | Right Angle |
Pitch: | .024 in, .6 mm |
Voltage: | 1.8 V |
Socket Type: | Memory Card |
Row Spacing: | .244 in, 6.2 mm |
Keying: | Standard |
Package Quantity: | 20 |
Key Type: | SGRAM |
Latch Material: | Stainless Steel |
Contact Amperage: | .5 A |
Number of Positions: | 200 |
Housing Color: | Black |
GPL: | 053 |
Profile: | Standard |
Packaging: | Semi-Hard Tray Assembly |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold Flash |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Gold Flash |
PCB Retention Type: | Solder Peg |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 2969 |
Connector System: | Cable-to-Board |
ECCN: | EAR99 |
Stack Height: | .205 in, 5.2 mm |
Ejector Type: | Locking |
PCB Mounting Style: | Surface Mount |
Ejector Location: | Both Ends |
Latch Plating: | Tin |
Center Key: | None |
DRAM Type: | Double Data Rate (DDR) |
Insertion Style: | Cam-In |
Socket Style: | SO DIMM |
Module Orientation: | Right Angle |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1473005-4 |
SKU: | AMP1473005-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/05/2022 | PCN-21-123177 - Document Updated. Please be aware the listed documents have been updated to improve clarity (not affecting specification of product). Add the alternative raw material for SODIMM contacts. Reason for Change: Due to global metal supply constraint, we can’t get enough metal materials(current: C44250), So we want to add the qualified material (C7025) for alternative raw materialBefore: Only one raw material. After: Add a alternative material. | Download |
03/01/2020 | P-19-018358 - Manufacturing Location Change -TE Connectivity (TE) is moving the manufacturing location of the products listed below from TE Shanghai to TE Qingdao. |
Download |