Enhance your connectivity with our AMP-LATCH Universal Headers, a versatile solution for board-to-board applications. Featuring a receptacle gender with a straight body orientation, these headers offer reliable performance in signal transmission. With a pitch of 2.54mm and 16 contacts spread across 2 rows, they ensure efficient data transfer. The housing, made of UL 94V-0 rated thermoplastic in a sleek black color, guarantees durability and safety. Gold plating on the contact mating area further enhances signal integrity. With a temperature rating of -65 to 105°C, these headers are suitable for a wide range of operating environments. Board mountable with through-hole solder termination, they provide easy and secure installation. Whether for data and device applications or other signal transmission needs, these headers are a dependable choice. Packaged in trays of 70, they are ideal for both small-scale and large-scale projects. Trust in the quality and performance of our AMP-LATCH Universal Headers for seamless connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 102155-3
Series: AMP-LATCH Universal Headers
Amperage: 1 A
Connector Type: Header
Gender: Receptacle
Housing Material: Thermoplastic
Number of Contacts: 16
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass, Phosphor Bronze
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Row Spacing: .1 in, 2.54 mm
Polarization: With
Package Quantity: 70
Contact Amperage: 1 A
Number of Positions: 16
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 039
Profile: Standard
Packaging: Tray
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness: 15 µin
Panel Mount: Without
PCB Retention: With
Contact Termination Plating Thickness: 100 µin
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .125 in, 3.18 mm
Connector Height: 13.94 mm, .55 in
PCB Retention Type: Screw Mount
Mating Alignment: With
Mating Alignment Type: Center, Dual Polarizing Bar
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5227
Contact Design: Solder Dip
Contact Transmits: Signal (Data)
Connector System: Board to Board
Contact Termination Plating: Gold Flash over Palladium Nickel
Connector Product Type: Connector
Post Size: .025 in, .64 mm
Contact Shape: Square
PCB Mount Alignment: With
Termination Post Length: .155 in, 3.94 mm
Header Type: Universal Ejection Pin Headers
Mating Connector Lock: Without
Housing Style: 4-Sided
Board Standoff: Without
Temperature Rating: Standard
Shrouded End Dimension: .15 in, 3.81 mm
Daisy Chain: Without
Ejection Latches: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 102155-3
Replacement Part: 5102155-3
SKU: AMP102155-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: