Enhance your connectivity with our A/L UNIV HDR 26P VERT LG LAT, offering a versatile solution for your electronic setups. This header connector, part of the AMP-LATCH Universal Headers series, features a straight body orientation with a 2.54mm pitch, ideal for board mounting through hole termination. With 26 phosphor bronze contacts plated in gold, it ensures reliable signal transmission at an amperage of 1A and a voltage of 250VAC. The housing, made of UL 94V-0 rated glass-filled nylon/polyester in a sleek black color, guarantees durability and safety. Operating in a temperature range of -65 to 105°C, this connector is suitable for various signal circuit applications. Its long latch type, along with polarization and mating alignment features, offers secure and efficient mating with a center, dual polarizing bar. Compliant with RoHS standards, this connector is not only high-performing but also environmentally friendly. Designed for wire-to-board connections, it is a crucial component in ensuring seamless data and device connectivity. With its innovative features and top-notch quality, this connector is a must-have for your electronic projects.