102185-2
UNIVERSAL HEADER LATCH
Enhance the security and functionality of your electronic connections with our Universal Header Latch. Crafted from durable black Glass Filled Nylon, this essential accessory ensures a reliable and secure fit for your components. Measuring at a compact .84 inches in length, it seamlessly integrates into your setup without adding bulk. With UL 94V-0 flammability standard compliance and RoHS certification, you can trust in its quality and safety. Perfect for a variety of applications, this latch is a vital component in our AMP-LATCH Universal Headers series, providing convenience and peace of mind in every connection. Indispensable for maintaining optimal performance and longevity in your electronic systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 102185-2 |
Color: | Black |
Series: | AMP-LATCH Universal Headers |
Accessory Type: | Latch |
Body Material: | Glass Filled Nylon |
Package Quantity: | 1 |
GPL: | 039 |
Packaging: | Package |
GPL Description: | Data and Devices |
Product Code: | 5963 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Length: | .84 in |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 102185-2 |
SKU: | AMP102185-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/26/2017 | P-17-014008 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |