103168-2

Heilind Number:AMP103168-2
Manufacturer:TE Connectivity
Manufacturer Number:103168-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

08 MODII HDR DRST SHRD .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103168-2
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:8
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:184
Contact Amperage:3 A
Number of Positions:8
Housing Color:Black
Mount Orientation:Vertical
GPL:014
Profile:Standard
Mating Retention Type:Detent Window
Packaging:Tray
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5223
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Mating Retention:With
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:No
Temperature Rating:Standard
Shrouded End Dimension:.066 in, 1.68 mm
Shrouded Sides:4
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:103168-2
Replacement Part:5-103168-2
SKU:AMP103168-2

Detailed Description

Enhance your PCB connectivity with our AMPMODU Headers, designed for high-performance applications. With UL E28476 and CSA LR7189 standards compliance, these headers ensure reliability and safety. Featuring a thermoplastic housing and phosphor bronze contacts, they offer durability and efficient signal transmission. The straight body orientation with through-hole solder termination method allows for easy installation. Each header accommodates 8 contacts in 2 rows, with a pitch of 2.54mm (.1 in) for seamless integration. Gold-plated contact mating areas ensure low contact resistance and long-term performance. Operating in temperatures ranging from -65 to 105°C, these headers are suitable for industrial environments. Their shrouded, vertical mount orientation with detent windows provides secure mating retention and alignment. With 184 pieces per package, they are ideal for large-scale PCB assembly. RoHS non-compliant. Elevate your PCB connections with these high-quality headers.