Enhance your electronic connections with our AMPMODU IV/V Housing Connector, meticulously crafted for reliable performance. Compliant with CSA LR7189 and UL E28476 standards, this receptacle, featuring a durable Nylon - GF housing, is designed for precision. With 8 contacts in 2 rows, each terminated through a crimping process, it ensures secure connectivity. The beryllium copper contact sockets, rated for 3A and 250VAC, guarantee efficient power transmission. Operating flawlessly in a temperature range of -65 to 105°C, this black housing connector with UL 94V-0 flammability standard certification is ideal for industrial applications. Its compact design, with a .1" pitch and 10.16mm length, offers versatility while maintaining high performance. Whether for PCBs or other electronic assemblies, trust in the quality and durability of this AMPMODU connector for seamless integration.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 87977-2
Series:AMPMODU IV/V
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon - GF
Number of Contacts:8
Number of Rows:2
Termination Method:Crimp
Contact Material:Beryllium Copper
Overall Height:.24
Overall Length:10.16
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:1
Number of Positions:8
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:277
Packaging:Package
Operating Temperature Range:-65 - 105 °C
Connector Height:.24 in, 6.096 mm
Stamped:Yes
Mating Alignment:With
Mating Alignment Type:Latch
Mating Connector Lock Type:Detent Latching
GPL Description:Industrial
Product Code:5210
Connector Length:10.16 mm, .21 in
Connector Product Type:Connector
Dielectric Withstanding Voltage:750 V
Termination Resistance:12 mΩ
Mating Connector Lock:With
Housing Configuration:Both Ends Closed
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:87977-2
SKU:AMP87977-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/31/2022PCN-22-137308 - Material & Manufacturing Location Change. This is to notify customers that an existing low temperature housing material will be replaced with a high temperature LCP material. The use of the new material provides a functional advantage in high temperature applications. There will be no change to the product's form, fit, function. The manufacturing location is also moving from outside vendors in the US to our TE facility in Hermosillo, Mexico.Download