Experience seamless connectivity with our AMPMODU MTE series PCB Mount Header. Engineered for efficiency, this connector features two brass pins with gold plating, ensuring optimal signal transmission in industrial applications. With a housing made of UL 94V-0 rated thermoplastic, it guarantees durability and safety. The right-angle mount orientation offers flexibility in installation, while various termination methods including crimp and solder cater to diverse assembly needs. Meeting CSA LR7189 and UL E28476 standards, this connector provides reliable performance in a wide temperature range from -65 to 105°C. Ideal for PCB board setups, it boasts a compact design with a 2.54mm pitch, making it suitable for signal circuit applications. With features like contact retention with locking lance, it ensures secure mating, while the absence of strain relief allows for easy integration. Whether for commercial or industrial use, this PCB connector is a versatile solution for your connectivity requirements.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103635-1
Series:AMPMODU MTE
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:2
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:70
Contact Amperage:3 A
Number of Positions:2
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Tube, Tube/Box
Operating Temperature Range:-65 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:13.59 mm, .535 in
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6257
Connector Length:.3 in, 7.62 mm
ECCN:EAR99
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Mating Area Length:.23 in, 5.84 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:103635-1
Replacement Part:5-103635-1
SKU:AMP103635-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/03/2022P-22-022599 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity manufacturing location based in Roedermark, Germany to the TE Connectivity manufacturing location based in Tangiers, Morocco
Download
07/31/2022P-22-022081 - Manufacturing location change. he planned movement of the MTE assemblies from last year, was delayed until this year. Manufacturing location change. In order to better align TE's manufacturing footprint to customer region of consumption, one of the assembly machines that make the AMPMODU MTE Assemblies, will be moved from the Hermosillo, Senora, Mexico plant to our Suzhou, China plant. For customers who are ordering the following AMPMODU MTE assemblies, with final consumption in the Europe or Asia-Pacific countries, the manufacturing location will change from our Hermosillo, Senora, Mexico plant to our Suzhou, China plant. These orders will be fulfilled by our Suzhou, China Plant. For all other customers whose final consumption is in the remaining global regions, and who order the following AMPMODU MTE assemblies, the manufacturing location will remain in our Hermosillo, Senora, Mexico plant. There will be no change to these customers.
Download
10/13/2021PCN-21-117017 - Optional Tooling Change. Allowing the use of up to 50% maximum regrind in the housings. Making tool change at base of housing at the latch area optional at molder's discretion. This tooling change will allow manufacturing an option to prevent flash in the latch area. Manufacturing request for product improvement. Clarification of the Following PCNs: PCN E-20-000310 & PCN E-21-005551; PCN-E-20-000624 & PCN E-21-005720 and PCN E-20-000650 & PCN E-21-005993.
Download
03/31/2017E-16-014614 - Product Improvement. To satisfy customer demand for the capability of MTE headers to handle RoHS solder temperatures, TE Connectivity has retooled the MTE header product line to use high temperature compatible LCP molding material. These changes will result in the following product changes: 1) Housing material will change from high temperature nylon to LCP. 2) The header housing width will be reduced by 0.005 inches to accommodate the assembly process. 3) In order to consolidate some housing features, the contact cavity configuration will be changed slightly as shown in the attached sketch.Download