103639-6

Heilind Number:AMP103639-6
Manufacturer:TE Connectivity
Manufacturer Number:103639-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

07 MTE HDR SRST LATCH .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103639-6
Series:AMPMODU MTE
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:7
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Contact Amperage:3 A
Number of Positions:7
Housing Color:Black
Mount Orientation:Vertical
Operating Temperature Range:-65 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin-Lead
Contact Mating Area Plating Thickness:2.54 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:13.59 mm, .535 in
PCB Retention Type:Hold-Down
Connector and Contact Terminate To:Printed Circuit Board
Connector Length:20.32 mm, .8 in
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Bright
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Mating Area Length:.23 in, 5.84 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Material Flammability Standard:UL 94V-0
Part Aliases:103639-6
SKU:AMP103639-6

Detailed Description

Enhance your PCB connections with our AMPMODU MTE series pin header. Crafted with precision and durability in mind, this connector features a thermoplastic housing in classic black, suitable for industrial applications. With seven brass contacts, each capable of carrying 3A of current, you can rely on seamless signal transmission. The 2.54mm pitch and various termination methods - including crimp, solder, and IDC - offer flexibility in installation. Engineered for reliability, this header ensures secure PCB mounting with its hold-down feature and locking lance contact retention. Operating efficiently in a wide temperature range from -65°C to 105°C, it meets stringent quality standards, including UL 94V-0 for flammability. Whether you're assembling prototypes or mass-producing electronics, this connector is a dependable choice for your projects.