103956-6
2X7 MTE RCPT SR LATCH .100CL
Experience reliable connectivity with our AMPMODU MTE series housing connector, designed for seamless integration in your electronic projects. Meeting CSA LR7189 and UL E28476 standards, this receptacle connector boasts a 3A amperage rating and features a single row of 7 positions for efficient wire termination. Crafted from durable thermoplastic with a UL 94V-0 flammability standard, it ensures safety and performance. The phosphor bronze contacts with Tin-Lead plating offer excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and a voltage rating of 267V, it provides secure power transmission. The IDC and crimp termination methods, along with the included strain relief, guarantee a stable connection. Operating in a wide temperature range from -65 to 105°C, this black housing connector is ideal for industrial applications. Packaged in a tube for convenience, it is RoHS compliant, making it an environmentally friendly choice for your PCB projects. Elevate your connectivity solutions with this high-quality connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 103956-6 |
Series: | AMPMODU MTE |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Voltage: | 267 V |
Contact Type: | Socket |
Strain Relief: | Strain Relief Included |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 30 |
Lock Type: | Latch |
Number of Positions: | 7 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 296 |
Mating Retention Type: | Latch |
Packaging: | Tube |
Operating Temperature Range: | -65 - 105 °C |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
Connector Height: | .2 in, 5.08 mm |
Mating Alignment: | With |
Mating Alignment Type: | Latch |
Mating Connector Lock Type: | Latch |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5470 |
Wire Size: | .12 - .4 mm², 26 - 22 AWG |
Contact Layout: | Inline |
Connector Length: | 1.4 in, 35.56 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 600 V AC |
Termination Resistance: | 15 mΩ |
Mating Retention: | With |
Applied_Pressure: | Standard |
Mating Connector Lock: | With |
Solder Tail Contact Plating Finish: | Bright |
Insulation Diameter: | .054 in, 1.37 mm |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 103956-6 |
Replacement Part: | 5-103956-6 |
SKU: | AMP103956-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |