103648-3
04 MTE RCPT HSG SR RIB .100CL
Enhance connectivity in your electronic assemblies with our AMPMODU MTE Receptacle Housing. Designed for seamless integration, this connector features a single row of four contacts for efficient signal transmission. The housing, made of durable thermoplastic, ensures long-lasting performance in various operating conditions. With a pitch of 2.54mm (.1 in) and a compact overall height of 2.24mm (.098 in), it offers a space-saving solution for your PCB layouts. Utilizing crimp and IDC termination methods, it guarantees secure and reliable connections. UL 94V-0 rated for flammability, it meets industrial safety standards. Featuring phosphor bronze contacts and a maximum voltage rating of 250VAC, it ensures excellent conductivity and insulation. Its operating temperature range of -65°C to 105°C makes it suitable for a wide range of applications. Whether for prototyping or production, this connector is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 103648-3 |
Series: | AMPMODU MTE |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Overall Height: | 2.24 mm[.098 in] |
Overall Length: | 10.1 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1 |
Number of Positions: | 4 |
Housing Color: | Black |
GPL: | 296 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .098 in, 2.24 mm |
Mating Alignment: | With |
Mating Alignment Type: | Ribbed |
GPL Description: | Industrial |
Product Code: | 5464 |
Contact Layout: | Inline |
Connector Length: | 10.1 mm, .4 in |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 600 V ACrms |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 103648-3 |
SKU: | AMP103648-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |