103648-5
06 MTE RCPT HSG SR RIB .100CL
Introducing the AMPMODU MTE Housing Connector, a reliable solution for your connectivity needs. This single-row receptacle features six contacts, ideal for various electronic applications. With a pitch of 2.54mm and a voltage rating of 250VAC, it ensures efficient power transmission. The housing, made of UL 94V-0-rated thermoplastic, guarantees durability and safety. Utilizing crimp and IDC termination methods, it offers easy and secure installation. Its compact design, with an overall height of 2.5mm, makes it suitable for space-constrained environments. Operating in a wide temperature range from -65 to 105°C, this connector is perfect for industrial use. Compliant with RoHS standards, it prioritizes environmental responsibility. Whether in PCB assembly or other electronic projects, the AMPMODU MTE Housing Connector delivers high performance and peace of mind.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 103648-5 |
Series: | AMPMODU MTE |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Overall Height: | .098 |
Overall Length: | .6 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1 |
Number of Positions: | 6 |
Housing Color: | Black |
GPL: | 296 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .098 in, 2.24 mm |
Mating Alignment: | With |
Mating Alignment Type: | Ribbed |
GPL Description: | Industrial |
Product Code: | 5464 |
Contact Layout: | Inline |
Connector Length: | 15.18 mm, .6 in |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 600 V ACrms |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 103648-5 |
SKU: | AMP103648-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |