Easily connect and secure wires with our P.G. Spade, featuring a #8 stud size and M4 compatibility for efficient installation. This straight orientation, high-voltage connector is designed for optimal performance, with a maximum operating temperature of 194°F (90°C). Suitable for wire sizes 14-16 AWG, it ensures a reliable connection with its closed barrel and insulation. With RoHS compliance and a terminal angle of 90 degrees, our Spade Tongue connector is a trusted choice for various applications in the electrical and electronics industries.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-165012-0
Connector Type:Spade Tongue
Voltage:600 V
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:194 °F, 90 °C
Wire Size:14 - 16 AWG, 1 - 2.6 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-165012-0
Plating Material:Copper / Tin
Insulation Sleeve Color:Blue
Weight per Piece:.247 g
Stripe Color:Blue
Wire Insulation Diameter (Max):4.953 mm / .195 in
Wire Insulation Diameter:3.048 - 4.953 mm / .12 - .195 in
Overall Length:20.828 mm / .82 in
Stud Diameter:4.3 mm / .171 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Terminal Features:Slotted
Shape Description:SPADE-021
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: