103669-2
03 MTE HDR SRST LATCH W/HLDWN
Elevate your PCB connections with our AMPMODU MTE series header. Designed for precision and reliability, this vertical-mount connector features three brass contact pins with various termination methods, including crimp, through hole-solder, and insulation displacement crimp. Meeting UL E28476 and CSA LR7189 standards, it guarantees safe and efficient performance in industrial applications. The thermoplastic housing, in sleek black, ensures durability while accommodating a wide PCB thickness range. With a 2.54mm pitch, it's ideal for signal circuitry, offering a contact amperage of 3A and a dielectric withstanding voltage of 600V. Its innovative design includes features like contact retention with locking lances, mating retention, and PCB retention for secure assembly. Operating flawlessly in a wide temperature range from -65 to 105°C, this connector is a must-have for your PCB projects. RoHS compliant for environmental responsibility.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 103669-2 |
Series: | AMPMODU MTE |
Amperage: | 3 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 52 |
Contact Amperage: | 3 A |
Number of Positions: | 3 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 296 |
Packaging: | Tube, Tube/Box |
Operating Temperature Range: | -65 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin-Lead |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .027 - .08 in, .69 mm |
Connector Height: | .274 in, 6.98 mm |
PCB Retention Type: | Hold-Down |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6256 |
Connector Length: | 10.16 mm, .4 in |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 600 V |
Termination Resistance: | 15 mΩ |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Bright |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .13 in, 3.3 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Mating Area Length: | .23 in, 5.84 mm |
Contact Retention: | With |
Contact Retention Type in Housing: | Locking Lance |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 103669-2 |
Replacement Part: | 2-103669-9,5-103669-2 |
SKU: | AMP103669-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |