| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-8-4S(023) |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 30 |
| Contact Amperage: | 3 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Tube, Tube/Box |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .027 - .08 in, .69 mm |
| Connector Height: | 13.59 mm, .535 in |
| PCB Retention Type: | Hold-Down |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 6256 |
| Connector Length: | 17.78 mm, .7 in |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Bright |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | .23 in, 5.84 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103669-5 |
| Replacement Part: | 2-103669-8,5-103669-5 |
| SKU: | AMP103669-5 |
PT06E-8-4S(023)
| Heilind Number: | AMP103669-5 |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-8-4S(023) |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with the AMPMODU MTE series 6-pin header, designed for efficient signal transmission in industrial applications. With a vertical mount orientation and various termination methods including crimp and solder, this connector offers versatility in assembly. The thermoplastic housing in a sleek black color ensures durability, while UL 94V-0 material flammability standard compliance guarantees safety. Each contact, made of high-quality brass with tin-lead plating, provides reliable performance. Featuring a square contact shape and IDC termination, this header ensures secure and efficient PCB connections. With a compact size and a package quantity of 30, it's ideal for high-volume production. The connector's specifications, including 3A amperage and 600V dielectric withstanding voltage, meet industry standards for quality and performance. Upgrade your board design with this AMPMODU MTE header for seamless and reliable connectivity solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT06J-10-2S(025) | ![]() | |
| Amphenol Industrial Operations PT06J-10-5PY(023) | ![]() |


