103672-2
03 MTE HDR SRRA LATCH W/HLDWN
Introducing the AMPMODU MTE Series, a versatile PCB connector designed for signal applications. With a pitch of 2.54 mm (.1 in) and a single row configuration, this connector features three positions for efficient connectivity. The housing, made of UL 94V-0 rated thermoplastic in black, ensures durability and safety. Contacts, crafted from brass with tin-lead plating, offer reliable conductivity with a current rating of 3 A. Termination options include crimp, through hole soldering, and insulation displacement crimp (IDC). Operating in temperatures ranging from -65 to 105°C, this connector is suitable for industrial use. RoHS non-compliant, it is designed for traditional leaded solder processes. The connector, with a low profile of 13.59 mm (.535 in), is ideal for space-restricted PCB layouts. Its secure PCB retention system, featuring hold-down and locking lance mechanisms, guarantees stable mounting. Compliance with CSA and UL standards, along with high dielectric strength (600 V), ensures performance and safety in various applications. Make effortless and secure connections with the AMPMODU MTE Series PCB connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 103672-2 |
Series: | AMPMODU MTE |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 52 |
Contact Amperage: | 3 A |
Number of Positions: | 3 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Insulation Resistance: | 5000 MΩ |
GPL: | 296 |
Packaging: | Tube, Tube/Box |
Operating Temperature Range: | -65 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin-Lead |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 13.59 mm, .535 in |
PCB Retention Type: | Hold-Down |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6258 |
Connector Length: | 10.16 mm, .4 in |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 600 V |
Termination Resistance: | 15 mΩ |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Bright |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .13 in, 3.3 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Mating Area Length: | .23 in, 5.84 mm |
Contact Retention: | With |
Contact Retention Type in Housing: | Locking Lance |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 103672-2 |
SKU: | AMP103672-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |