103672-8
09 MTE HDR SRRA LATCH W/HLDWN
Enhance your PCB assembly with our AMPMODU MTE series 9-pin header connector. Designed for reliable signal transmission, this connector features a durable thermoplastic housing in sleek black, meeting UL 94V-0 flammability standards for added safety. With various termination methods including crimp and solder options, it offers flexibility in installation. The brass contacts with tin-lead plating ensure optimal conductivity, while the square contact shape and insulation displacement crimp technology guarantee secure and efficient connections. Operating in a wide temperature range from -65 to 105 °C, this connector is suitable for industrial applications. Its compact design, with a right-angle mount orientation and 2.54 mm pitch, saves space on your PCB. The header includes a locking lance for contact retention and a hold-down feature for PCB stability. With a high dielectric strength of 600V and impressive insulation resistance, it provides reliable performance in demanding environments. Whether you're prototyping or mass-producing, this connector, with its 3A contact rating, is the perfect choice for your PCB projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 103672-8 |
Series: | AMPMODU MTE |
Amperage: | 3 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 21 |
Contact Amperage: | 3 A |
Number of Positions: | 9 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Insulation Resistance: | 5000 MΩ |
GPL: | 296 |
Packaging: | Tube, Tube/Box |
Operating Temperature Range: | -65 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin-Lead |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 13.59 mm, .535 in |
PCB Retention Type: | Hold-Down |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6258 |
Connector Length: | 1 in, 25.4 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 600 V |
Termination Resistance: | 15 mΩ |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Bright |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .13 in, 3.3 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Mating Area Length: | .23 in, 5.84 mm |
Contact Retention: | With |
Contact Retention Type in Housing: | Locking Lance |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 103672-8 |
SKU: | AMP103672-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |