103956-8
2X9 MTE RCPT SR LATCH .100CL
Meet the AMPMODU MTE Housing Connector, a reliable component designed for industrial applications. UL E28476 and CSA LR7189 standards compliant, this connector guarantees safety and performance. With a current rating of 3A and voltage capacity of 267V, it offers efficient power transmission. The housing, made of durable thermoplastic in black, features a single row with 9 positions for easy connectivity. Contact termination options include Crimp and Insulation Displacement Crimp (IDC), ensuring secure wire attachment. Crafted with phosphor bronze contacts, it ensures reliable signal transmission. The connector, with a pitch of 2.54mm (.1 in), is suitable for PCB applications. It comes in a package of 24, with strain relief included for added durability. Operating in a wide temperature range of -65 to 105°C, it's suitable for diverse environments. A latch-type lock ensures a secure connection, while the bright solder tail contact plating finish guarantees longevity. Whether for commercial or industrial use, this connector is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 103956-8 |
Series: | AMPMODU MTE |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Voltage: | 267 V |
Contact Type: | Socket |
Strain Relief: | Strain Relief Included |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 24 |
Lock Type: | Latch |
Number of Positions: | 9 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 296 |
Mating Retention Type: | Latch |
Packaging: | Tube |
Operating Temperature Range: | -65 - 105 °C |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
Connector Height: | .2 in, 5.08 mm |
Mating Alignment: | With |
Mating Alignment Type: | Latch |
Mating Connector Lock Type: | Latch |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5470 |
Wire Size: | .12 - .4 mm², 26 - 22 AWG |
Contact Layout: | Inline |
Connector Length: | 1.8 in, 45.72 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 600 V AC |
Termination Resistance: | 15 mΩ |
Mating Retention: | With |
Applied_Pressure: | Standard |
Mating Connector Lock: | With |
Solder Tail Contact Plating Finish: | Bright |
Insulation Diameter: | .054 in, 1.37 mm |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 103956-8 |
Replacement Part: | 5-103956-8 |
SKU: | AMP103956-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |