Enhance your industrial connectivity with our AMPMODU MTE series Shroud, designed for seamless integration in your PCB setup. This black thermoplastic accessory boasts UL 94V-0 material flammability standard compliance, ensuring safety and reliability. With three positions, it offers ample versatility for your application. Its compact design, with a height of .25 inches and a length of .83 inches, makes it space-efficient without compromising on performance. Operating flawlessly in a wide temperature range from -65 to 105°C (-85 to 221°F), it is perfect for diverse environments. Featuring latched mating alignment, this shroud guarantees a secure and stable connection. Rest assured, it meets RoHS compliance, aligning with modern environmental standards. Elevate your PCB connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103682-2
Color:Black
Series:AMPMODU MTE
Accessory Type:Shroud
Number of Rows:1
Body Material:Thermoplastic
Number of Positions:3
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Package
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
PCB Retention:Without
Connector Height:.25 in, 6.35 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Latched
GPL Description:Industrial
Product Code:5495
Number of Columns:3
Connector Length:21.21 mm, .83 in
ECCN:EAR99
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Connector Width:25.15 mm, .99 in
CompactPCI:No
Material Flammability Standard:UL 94V-0
Part Aliases:103682-2
SKU:AMP103682-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: